Drivers And Interfaces
TPS61061YZFR
Texas Instruments
Description: 19V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-DSBGA -40 to 85

Overview of TPS61061YZFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS61061YZFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 1505
  • 3 $2.1000
  • 11 $1.5750
  • 33 $1.3125
  • 116 $0.7875
  • 382 $0.7350
  • 1,022 $0.6930
$0.6930 / $2.1000 Buy Now
Quest Components LED DISPLAY DRIVER, PBGA8 2510
  • 1 $1.1751
  • 366 $0.4896
  • 1,635 $0.4309
$0.4309 / $1.1751 Buy Now
Quest Components LED DISPLAY DRIVER, PBGA8 1204
  • 1 $2.8000
  • 660 $0.8750
  • 1,144 $0.7700
$0.7700 / $2.8000 Buy Now
Rochester Electronics LED Driver, 1-Segment, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 105000
  • 1 $0.6143
  • 25 $0.6020
  • 100 $0.5774
  • 500 $0.5529
  • 1,000 $0.5222
$0.5222 / $0.6143 Buy Now
Perfect Parts Corporation   1473
RFQ

CAD Models for TPS61061YZFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61061YZFR by Texas Instruments

TPS61061YZFR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
DSBGA-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PBGA-B8
JESD-609 Code
e1
Length
3 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Supply Voltage-Max
6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS61061YZFR
    Texas Instruments
    19V, 400mA Switch, 1MHz Boost Converter w/Brightness Control for White LED Power Supplies 8-DSBGA -40 to 85
    VS

Alternate Parts for TPS61061YZFR

This table gives cross-reference parts and alternative options found for TPS61061YZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61061YZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61061YZFT 19V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85 Texas Instruments TPS61061YZFR vs TPS61061YZFT
Part Number Description Manufacturer Compare
TPS61061YZFT 19V, 400mA switch, 1MHz boost converter w/brightness control for white LED power Supplies 8-DSBGA -40 to 85 Texas Instruments TPS61061YZFR vs TPS61061YZFT

Related Parts for TPS61061YZFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61061YZFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61061YZFR by Texas Instruments

  • Please alert me when TPS61061YZFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS61061YZFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61061YZFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS61061YZFR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61061YZFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61061YZFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: