-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5272
|
Newark | Charge Pump Inverter, Smd, 60402, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60402DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.5300 | Buy Now |
DISTI #
296-12015-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26581 In Stock |
|
$0.5055 / $1.3000 | Buy Now |
DISTI #
595-TPS60402DBVT
|
Mouser Electronics | Switching Voltage Regulators 60mA Charge Pump V RoHS: Compliant | 9700 |
|
$0.5050 / $0.8700 | Buy Now |
DISTI #
V72:2272_07418587
|
Arrow Electronics | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 5 |
|
$0.5014 | Buy Now |
|
Bristol Electronics | 1511 |
|
RFQ | ||
|
Bristol Electronics | 1690 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 54 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.06A, 80KHZ SWITCHING FREQ-MAX, PDSO5 | 43 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.06A, 80KHZ SWITCHING FREQ-MAX, PDSO5 | 9 |
|
$4.4000 / $6.0000 | Buy Now |
|
Rochester Electronics | TPS60402 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.4847 / $0.5702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60402DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60402DBVT
Texas Instruments
60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -1.6 V | |
Output Voltage-Min | -5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60402DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60402DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60402DBVRG4 | 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60402DBVT vs TPS60402DBVRG4 |
TPS60402DBVTG4 | 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60402DBVT vs TPS60402DBVTG4 |
TPS60402DBVR | 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 | Texas Instruments | TPS60402DBVT vs TPS60402DBVR |