Drivers And Interfaces
TPS59603QDSGRQ1
Texas Instruments
Description: Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125

Overview of TPS59603QDSGRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS59603QDSGRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS59603QDSGRQ1CT-ND
DigiKey DRIVER COMPUTING Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5995
In Stock
  • 1 $3.4200
  • 10 $2.4770
  • 25 $2.2412
  • 100 $1.9821
  • 250 $1.8585
  • 500 $1.7840
  • 1,000 $1.7227
  • 3,000 $1.6469
  • 6,000 $1.6098
$1.6098 / $3.4200 Buy Now
DISTI # 595-TPS59603QDSGRQ1
Mouser Electronics Gate Drivers Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125 RoHS: Compliant 23167
  • 1 $3.1500
  • 10 $2.6800
  • 100 $2.3200
  • 250 $2.2100
  • 500 $1.9800
  • 1,000 $1.6700
  • 3,000 $1.5800
$1.5800 / $3.1500 Buy Now
Win Source Electronics DRIVER COMPUTING / Automotive PMIC 8-WSON (2x2) 19841
  • 7 $7.7720
  • 16 $6.3770
  • 25 $6.1780
  • 34 $5.9790
  • 44 $5.7790
  • 58 $5.1820
$5.1820 / $7.7720 Buy Now

CAD Models for TPS59603QDSGRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS59603QDSGRQ1 by Texas Instruments

TPS59603QDSGRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-02-08
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Current-Max
0.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS59603QDSGRQ1
    Texas Instruments
    Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125
    VS

Alternate Parts for TPS59603QDSGRQ1

This table gives cross-reference parts and alternative options found for TPS59603QDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS59603QDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS59603QDSGTQ1 Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125 Texas Instruments TPS59603QDSGRQ1 vs TPS59603QDSGTQ1
Part Number Description Manufacturer Compare
MAX15492GTA+T Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C Analog Devices Inc TPS59603QDSGRQ1 vs MAX15492GTA+T
MAX15492GTA/V+T Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C Analog Devices Inc TPS59603QDSGRQ1 vs MAX15492GTA/V+T
TPS59603QDSGTQ1 Synchronous buck FET driver for high-frequency CPU core power in automotive applications 8-WSON -40 to 125 Texas Instruments TPS59603QDSGRQ1 vs TPS59603QDSGTQ1
MAX15492GTA+ Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C Analog Devices Inc TPS59603QDSGRQ1 vs MAX15492GTA+
NCP5339MNTXG Integrated Driver with High-Side and Low-Side MOSFETs, 2500-REEL onsemi TPS59603QDSGRQ1 vs NCP5339MNTXG
MAX15492BGTA/V+T Single-Phase Synchronous MOSFET Driver with Ultra-Low-Power Mode, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 105C Analog Devices Inc TPS59603QDSGRQ1 vs MAX15492BGTA/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS59603QDSGRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS59603QDSGRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS59603QDSGRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS59603QDSGRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS59603QDSGRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS59603QDSGRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS59603QDSGRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS59603QDSGRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS59603QDSGRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: