TPS562210DDFR
Description: 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125

Overview of TPS562210DDFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS562210DDFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47237-1-ND
DigiKey IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5450
In Stock
  • 1 $1.6000
  • 10 $1.4300
  • 25 $1.3576
  • 100 $1.1150
  • 250 $1.0423
  • 500 $0.9211
  • 1,000 $0.7272
  • 3,000 $0.6000
$0.6000 / $1.6000 Buy Now
DISTI # V72:2272_07417877
Arrow Electronics Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 2A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips Americas - 3000
  • 0 $0.6174
  • 1 $0.5213
  • 10 $0.5134
  • 25 $0.5055
  • 100 $0.4976
  • 250 $0.4896
  • 500 $0.4817
  • 1,000 $0.4738
  • 3,000 $0.4659
$0.4659 / $0.6174 Buy Now
DISTI # 63313080
Verical Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 2A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2233 Americas - 3000
  • 10 $0.5134
  • 25 $0.5055
  • 100 $0.4976
  • 250 $0.4896
  • 500 $0.4817
  • 1,000 $0.4738
  • 3,000 $0.4659
$0.4659 / $0.5134 Buy Now
Ameya Holding Limited IC REG BUCK ADJ 2A SYNC 8SOT 1523
RFQ
DISTI # C1S746204421875
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 3000
  • 1 $0.9760
  • 10 $0.7410
  • 25 $0.6160
$0.6160 / $0.9760 Buy Now
LCSC Step-down type Adjustable 2A 4.5V17V 760mV7V TSOT-23-8 DC-DC Converters ROHS 1138
  • 1 $0.2505
  • 10 $0.2202
  • 30 $0.2072
  • 100 $0.1910
  • 500 $0.1604
  • 1,000 $0.1561
$0.1561 / $0.2505 Buy Now

CAD Models for TPS562210DDFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS562210DDFR by Texas Instruments

TPS562210DDFR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
7 V
Output Voltage-Min
0.76 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
650 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS562210DDFR
    Texas Instruments
    17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125
    VS

Alternate Parts for TPS562210DDFR

This table gives cross-reference parts and alternative options found for TPS562210DDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562210DDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS562210ADDFR 17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 Texas Instruments TPS562210DDFR vs TPS562210ADDFR
TPS562210DDFT 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125 Texas Instruments TPS562210DDFR vs TPS562210DDFT
Part Number Description Manufacturer Compare
TPS562210ADDFR 17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 Texas Instruments TPS562210DDFR vs TPS562210ADDFR
TPS562210DDFT 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™, PG & SS 8-SOT-23-THIN -40 to 125 Texas Instruments TPS562210DDFR vs TPS562210DDFT

Related Parts for TPS562210DDFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS562210DDFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS562210DDFR by Texas Instruments

  • Please alert me when TPS562210DDFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS562210DDFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS562210DDFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS562210DDFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS562210DDFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS562210DDFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: