-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0576
|
Newark | Dc/Dc Conv, Sync Buck, 650Khz, Tsot-23-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:8Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS562210ADDFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 / $1.5700 | Buy Now |
DISTI #
296-47370-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5023 In Stock |
|
$0.5444 / $1.3300 | Buy Now |
DISTI #
595-TPS562210ADDFR
|
Mouser Electronics | Switching Voltage Regulators 17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode&trade, , PG, Soft Start 8-SOT-23-THIN -40 to 85 RoHS: Compliant | 10090 |
|
$0.5140 / $0.9000 | Buy Now |
DISTI #
V72:2272_16654930
|
Arrow Electronics | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2458 |
|
$0.5129 / $0.5653 | Buy Now |
DISTI #
TPS562210ADDFR
|
TME | PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.76÷7VDC, 2A, Ch: 1 Min Qty: 1 | 0 |
|
$0.5170 / $0.8970 | RFQ |
DISTI #
C1S746204805262
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 2458 |
|
$0.5170 / $0.8190 | Buy Now |
|
LCSC | Step-down type Adjustable 2A 4.5V17V 760mV7V TSOT-23-8 DC-DC Converters ROHS | 5042 |
|
$0.0927 / $0.2969 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A TSOT23-8 / 4.5-V to 17-V Input, 2-A, 3-A Synchronous Step-Down Voltage Regulator In 8-Pin SOT-23 | 311000 |
|
$0.0930 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562210ADDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562210ADDFR
Texas Instruments
17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.76V TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS562210ADDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562210ADDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562210DDFT | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode, PG & SS 8-SOT-23-THIN -40 to 125 | Texas Instruments | TPS562210ADDFR vs TPS562210DDFT |
TPS562210ADDFT | 17V Input, 2A Synchronous Step-Down Regulator in SOT-23 w/ Advanced Eco-mode™, PG, Soft Start 8-SOT-23-THIN -40 to 85 | Texas Instruments | TPS562210ADDFR vs TPS562210ADDFT |
TPS562210DDFR | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode, PG & SS 8-SOT-23-THIN -40 to 125 | Texas Instruments | TPS562210ADDFR vs TPS562210DDFR |