-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8146
|
Newark | Dc/Dc Conv, Sync Buck, 580Khz, Sot-23-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS561208DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2800 / $1.5400 | Buy Now |
DISTI #
296-46929-1-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5228 In Stock |
|
$0.4938 / $1.3200 | Buy Now |
DISTI #
595-TPS561208DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 954 |
|
$0.4930 / $1.3200 | Buy Now |
DISTI #
SMC-TPS561208DDCT
|
Sensible Micro Corporation | Conv Dc-Dc 4.5V To 17V Synchronous Step Down Single-Out 0.76V To 7V 1A 6-Pin Tsot-23 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 22+ Container: Tape & Reel | 4000 |
|
$0.3458 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 1A TSOT23-6 | 1000 |
|
$0.6617 / $1.0953 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 | 32000 |
|
$0.7770 / $1.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS561208DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS561208DDCT
Texas Instruments
4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-23 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | VOUT RANGE=(0.76-7 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 1.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS561208DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS561208DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD90610EFJ-C | Switching Regulator, | ROHM Semiconductor | TPS561208DDCT vs BD90610EFJ-C |
BD9778HFP-TR | Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | TPS561208DDCT vs BD9778HFP-TR |
BD90610EFJ-CTR | Switching Regulator, | ROHM Semiconductor | TPS561208DDCT vs BD90610EFJ-CTR |
BD9778HFP | Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | TPS561208DDCT vs BD9778HFP |