Part Details for BD9778HFP by ROHM Semiconductor
Overview of BD9778HFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD9778HFP
BD9778HFP CAD Models
BD9778HFP Part Data Attributes
|
BD9778HFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9778HFP
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | HSOP, SMSIP7H,.4,50TB | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 35V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e2 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.4,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.005 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for BD9778HFP
This table gives cross-reference parts and alternative options found for BD9778HFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9778HFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD90610EFJ-C | Switching Regulator, | ROHM Semiconductor | BD9778HFP vs BD90610EFJ-C |
TPS561208DDCT | 4.5V to 17V Input, 1A Output, Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9778HFP vs TPS561208DDCT |
BD9778HFP-TR | Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | BD9778HFP vs BD9778HFP-TR |
BD90610EFJ-CTR | Switching Regulator, | ROHM Semiconductor | BD9778HFP vs BD90610EFJ-CTR |