There are no models available for this part yet.
Overview of TPS54427DRCT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS54427DRCT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-36481-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.8456 / $2.0100 | Buy Now | |
DISTI #
595-TPS54427DRCT
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,4A Sync SD Cnvrtr RoHS: Compliant | 250 |
|
$0.8450 / $1.9200 | Buy Now | |
LCSC | Step-down type Adjustable 4A 4.5V18V 760mV7V VSON-10-EP(3x3) DC-DC Converters ROHS | 20 |
|
$0.9227 / $1.2952 | Buy Now |
CAD Models for TPS54427DRCT by Texas Instruments
Part Data Attributes for TPS54427DRCT by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSON-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Max
|
7 V
|
Output Voltage-Min
|
0.76 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
1.4 mA
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
650 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for TPS54427DRCT
This table gives cross-reference parts and alternative options found for TPS54427DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54427DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54427DRCR | 4.5V to 18V Input, 4-A Synchronous Step-Down Converter 10-VSON -40 to 85 | Texas Instruments | TPS54427DRCT vs TPS54427DRCR |
Related Parts for TPS54427DRCT
-
ATSAM4S8CA-AUMicrocontrollers
-
AOZ1280CISwitching Regulator or Controllers
-
SI8641BA-B-IUROther Analog ICs
-
TPS3823-33DBVRG4Power Management Circuits
-
TPS1H100AQPWPRQ1Peripheral Drivers
-
OPA177GSOperational Amplifiers
-
TPPM0110DWPRLinear Regulator ICs
-
SN65C1168PWRLine Driver or Receivers
-
SBRS81100T3GRectifier Diodes