-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0527
|
Newark | Dc/Dc Conv, Sync Buck, 700Khz, Htssop-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54325PWPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1957 |
|
$1.6300 / $2.1100 | Buy Now |
DISTI #
296-24557-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19665 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
595-TPS54325PWPR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin 3A Synch St-Down SWIFT Cnvrtr RoHS: Compliant | 1882 |
|
$0.7570 / $1.7900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 0.01 A SWITCHING REGULATOR, 700 KHZ SWITCHING FREQ-MAX, PDSO14 | 48 |
|
$1.1750 / $2.3500 | Buy Now |
|
Quest Components | 0.01 A SWITCHING REGULATOR, 700 KHZ SWITCHING FREQ-MAX, PDSO14 | 72 |
|
$1.2274 / $2.2316 | Buy Now |
|
Quest Components | 0.01 A SWITCHING REGULATOR, 700 KHZ SWITCHING FREQ-MAX, PDSO14 | 385 |
|
$1.0321 / $2.2316 | Buy Now |
|
Rochester Electronics | TPS54325 4.5V to 18V Input, 3A Synchronous Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 113 |
|
$0.7438 / $0.8750 | Buy Now |
|
Ameya Holding Limited | 2 V to 18 Vin 3 A 700 kHz Step Down DC-DC Converter - HTSSOP-14 | 7895 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54325PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54325PWPR
Texas Instruments
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54325PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54325PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54325PWP | 4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | TPS54325PWPR vs TPS54325PWP |