-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54356PWP-ND
|
DigiKey | IC REG BUCK 3.3V 3A 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13014 In Stock |
|
$2.9100 | Buy Now |
DISTI #
296-17073-ND
|
DigiKey | IC REG BUCK 3.3V 3A 16HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
82 In Stock |
|
$4.8390 / $5.3900 | Buy Now |
DISTI #
595-TPS54356PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5 to 20V Inp 3-A Synch PWM Switch RoHS: Compliant | 26 |
|
$3.5300 / $5.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$2.5760 | Buy Now |
|
Quest Components | 6.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 25 |
|
$2.8125 / $5.6250 | Buy Now |
|
Quest Components | 6.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 4 |
|
$2.3000 / $3.4500 | Buy Now |
|
Quest Components | 6.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 406 |
|
$3.0938 / $5.6250 | Buy Now |
|
Rochester Electronics | TPS54356 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT Converter w/ Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 13014 |
|
$2.5000 / $2.9400 | Buy Now |
DISTI #
TPS54356PWP
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 3.3VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$3.1500 / $4.4100 | RFQ |
|
Ameya Holding Limited | HTSSOP16/I°/4.5-V to 20-V Input, 3-A Output Synchronous PWM Switcher | 19240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54356PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54356PWP
Texas Instruments
4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54356PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54356PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54356PWPG4 | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | TPS54356PWP vs TPS54356PWPG4 |
TPS54356PWPRG4 | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | TPS54356PWP vs TPS54356PWPRG4 |