Power Circuits
TPS51125RGET
Texas Instruments
Description: 4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85

Overview of TPS51125RGET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for TPS51125RGET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-22712-1-ND
DigiKey IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.2700
  • 10 $3.8340
  • 25 $3.6248
  • 100 $3.1414
  • 250 $2.4731
  • 500 $2.3151
  • 750 $2.2354
  • 1,250 $2.1465
  • 1,750 $2.0944
  • 2,500 $2.0440
$2.0440 / $4.2700 Buy Now
DISTI # 595-TPS51125RGET
Mouser Electronics Switching Controllers Dual-Synch Step- Down Controller RoHS: Compliant 130
  • 1 $4.2700
  • 10 $3.6300
  • 100 $3.1500
  • 250 $2.4700
  • 500 $2.2300
  • 1,000 $2.0900
  • 2,500 $2.0400
$2.0400 / $4.2700 Buy Now
Bristol Electronics   Min Qty: 2 40
  • 2 $3.5840
  • 8 $2.3296
  • 23 $1.7920
$1.7920 / $3.5840 Buy Now
Quest Components   163
  • 1 $9.7320
  • 12 $6.4880
  • 40 $6.0014
$6.0014 / $9.7320 Buy Now
Quest Components   32
  • 1 $4.8000
  • 3 $3.2000
  • 9 $2.4000
$2.4000 / $4.8000 Buy Now
Rochester Electronics TPS51125 Dual-Synchronous, Step-Down Controller with Out-of-AudioT Operation and 100-mA LDOs RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $2.3300
  • 25 $2.2800
  • 100 $2.1900
  • 500 $2.0900
  • 1,000 $1.9800
$1.9800 / $2.3300 Buy Now
LCSC Step-down type 5.5V28V VQFN-24-EP(4x4) DC-DC Converters ROHS 20
  • 1 $3.5709
  • 10 $3.4784
  • 30 $3.4172
  • 100 $3.3560
$3.3560 / $3.5709 Buy Now

CAD Models for TPS51125RGET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS51125RGET by Texas Instruments

TPS51125RGET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V, ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
5.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
5.5 V
Output Voltage-Min
2 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
460 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TPS51125RGET
    Texas Instruments
    4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85
    VS

Alternate Parts for TPS51125RGET

This table gives cross-reference parts and alternative options found for TPS51125RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51125RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS51125RGETG4 4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85 Texas Instruments TPS51125RGET vs TPS51125RGETG4
TPS51125RGER 4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85 Texas Instruments TPS51125RGET vs TPS51125RGER
Part Number Description Manufacturer Compare
TPS51125RGETG4 4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85 Texas Instruments TPS51125RGET vs TPS51125RGETG4
TPS51125RGER 4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85 Texas Instruments TPS51125RGET vs TPS51125RGER

Related Parts for TPS51125RGET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS51125RGET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS51125RGET by Texas Instruments

  • Please alert me when TPS51125RGET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS51125RGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS51125RGET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS51125RGET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS51125RGET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS51125RGET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: