-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS51125RGER | Texas Instruments | Dual-Synchronous, Step-Down Controller with Out-of-AudioT Operation and 100-mA LDOs 24-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0492
|
Newark | Dc/Dc Ctrl, Sync Buck, 460Khz, Vqfn-24, Supply Voltage Min:5.5V, Supply Voltage Max:28V, No. Of Outputs:2 Output, Duty Cycle (%):88%, Controller Ic Case Style:Vqfn, No. Of Pins:24Pins, Switching Frequency:460Khz, Topology:Synchronousrohs Compliant: Yes |TEXAS INSTRUMENTS TPS51125RGER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0100 / $3.8900 | Buy Now |
DISTI #
296-26977-1-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2795 In Stock |
|
$1.5790 / $3.5100 | Buy Now |
DISTI #
595-TPS51125RGER
|
Mouser Electronics | Switching Controllers Dual-Synch Step- Down Controller RoHS: Compliant | 2669 |
|
$1.5200 / $3.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2598 |
|
RFQ | |
|
LCSC | Step-down type 5.5V28V 175mA QFN-24-EP(4x4) DC-DC Converters ROHS | 12915 |
|
$0.3392 / $0.4884 | Buy Now |
|
Win Source Electronics | DC/DC Cntrlr Dual-OUT Step Down 325kHz 24-Pin VQFN EP T/R / IC REG CTRLR BUCK 24QFN | 17850 |
|
$4.2690 / $6.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS51125RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS51125RGER
Texas Instruments
4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V, ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |