There are no models available for this part yet.
Overview of TPS51103DRCTG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for TPS51103DRCTG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.1647 / $2.6880 | Buy Now | ||
Quest Components | 200 |
|
$1.6800 / $3.6000 | Buy Now |
CAD Models for TPS51103DRCTG4 by Texas Instruments
Part Data Attributes for TPS51103DRCTG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.75 V
|
Dropout Voltage1-Nom
|
0.4 V
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
10
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.1 A
|
Output Current2-Max
|
0.05 A
|
Output Voltage1-Max
|
5.25 V
|
Output Voltage1-Min
|
4.75 V
|
Output Voltage1-Nom
|
5.05 V
|
Output Voltage2-Max
|
3.47 V
|
Output Voltage2-Min
|
3 V
|
Output Voltage2-Nom
|
3.33 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
5.9%
|
Width
|
3 mm
|
Alternate Parts for TPS51103DRCTG4
This table gives cross-reference parts and alternative options found for TPS51103DRCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS51103DRCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS51103DRCR | Integrated LDO with Switchover Circuit for Notebook Computers 10-VSON -40 to 85 | Texas Instruments | TPS51103DRCTG4 vs TPS51103DRCR |
Related Parts for TPS51103DRCTG4
-
TPS79433DCQRG4Linear Regulator ICs
-
TMS320F28069UPFPSMicrocontrollers
-
TPS53126RGETSwitching Regulator or Controllers
-
TPS3700DSETPower Management Circuits
-
TOP270KGOther Analog ICs
-
TPS22914CYFPRPeripheral Drivers
-
TN2106K1-GSmall Signal Field-Effect Transistors
-
TP1.5KE36CATransient Suppressors
-
TPS61182RTERDisplay Drivers