Power Circuits
TPS3838K33DBVRG4
Texas Instruments
Description: Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85

Overview of TPS3838K33DBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for TPS3838K33DBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS3838K33DBVRG4
Mouser Electronics Supervisory Circuits 220nA w/ 10ms/200ms Select delay time RoHS: Compliant 0
  • 3,000 $1.2200
  • 6,000 $1.2100
$1.2100 / $1.2200 Order Now
Win Source Electronics IC 2.93V NANOPWR MON SOT-23-5 77300
  • 50 $1.0740
  • 115 $0.8820
  • 180 $0.8540
  • 245 $0.8270
  • 315 $0.7990
  • 420 $0.7160
$0.7160 / $1.0740 Buy Now

CAD Models for TPS3838K33DBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3838K33DBVRG4 by Texas Instruments

TPS3838K33DBVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3838K33DBVRG4
    Texas Instruments
    Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
    VS

Alternate Parts for TPS3838K33DBVRG4

This table gives cross-reference parts and alternative options found for TPS3838K33DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838K33DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2U3836K33QDBVRG4Q1 Nanopower Supervisory Circuits for Automotive 5-SOT-23 -40 to 125 Texas Instruments TPS3838K33DBVRG4 vs 2U3836K33QDBVRG4Q1
PT7M7811STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33DBVRG4 vs PT7M7811STAEX
TPS3838K33DBVR Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33DBVR
PT7M7825STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33DBVRG4 vs PT7M7825STAEX
TPS3838K33QDBVRQ1 Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33QDBVRQ1
TPS3838K33DBVTG4 Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33DBVTG4
TPS3838K33DBVT Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33DBVT
Part Number Description Manufacturer Compare
TPS3838K33DBVT Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33DBVT
PT7M7825STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33DBVRG4 vs PT7M7825STAEX
TPS3837K33DBVT Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3837K33DBVT
MIC812SUY-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 Microchip Technology Inc TPS3838K33DBVRG4 vs MIC812SUY-TR
TPS3836K33DBVTG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33DBVRG4 vs TPS3836K33DBVTG4
TLV803EC29DBZR Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 Texas Instruments TPS3838K33DBVRG4 vs TLV803EC29DBZR
MAX812SEUS-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products TPS3838K33DBVRG4 vs MAX812SEUS-T
TLV810EA29DBZR Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 Texas Instruments TPS3838K33DBVRG4 vs TLV810EA29DBZR
TPS3838K33QDBVRQ1 Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 Texas Instruments TPS3838K33DBVRG4 vs TPS3838K33QDBVRQ1
NCP803SN293T1 Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi TPS3838K33DBVRG4 vs NCP803SN293T1

Related Parts for TPS3838K33DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3838K33DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3838K33DBVRG4 by Texas Instruments

  • Please alert me when TPS3838K33DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS3838K33DBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3838K33DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS3838K33DBVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3838K33DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3838K33DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: