Power Circuits
TPS3838K33QDBVRQ1
Texas Instruments
Description: Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125

Overview of TPS3838K33QDBVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for TPS3838K33QDBVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH8124
Newark Supervisor, 220Na, 6V, Sot-23-5, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:6V, Reset Type:Manual, Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3838K33QDBVRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $4.1100
  • 10 $3.9300
  • 25 $3.7300
  • 50 $3.5700
  • 100 $3.4200
  • 250 $3.3100
  • 500 $3.2300
  • 1,000 $3.1800
$3.1800 / $4.1100 Buy Now
DISTI # 296-15670-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 1887
In Stock
  • 1 $2.8600
  • 10 $2.5720
  • 25 $2.4264
  • 100 $2.0674
  • 250 $1.9412
  • 500 $1.6986
  • 1,000 $1.4074
  • 3,000 $1.3103
  • 6,000 $1.2618
$1.2618 / $2.8600 Buy Now
DISTI # 595-TPS3838K33QDBRQ1
Mouser Electronics Supervisory Circuits Automotive 220nA Supervisor RoHS: Compliant 8183
  • 1 $2.8600
  • 10 $2.4300
  • 100 $2.0700
  • 250 $1.9500
  • 500 $1.7000
  • 1,000 $1.4100
  • 3,000 $1.3400
  • 6,000 $1.2900
$1.2900 / $2.8600 Buy Now
Bristol Electronics   37
RFQ
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 86
  • 1 $2.3660
  • 12 $1.8928
  • 41 $1.4196
$1.4196 / $2.3660 Buy Now
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 199
  • 1 $2.6880
  • 46 $1.0080
  • 150 $0.9408
$0.9408 / $2.6880 Buy Now
Quest Components 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 29
  • 1 $3.0800
  • 3 $2.3100
  • 12 $1.9250
$1.9250 / $3.0800 Buy Now
Ameya Holding Limited SUPERVISOR, VOLTAGE, 6V 9470
RFQ
ComSIT USA NANOPOWER SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO5 RoHS: Not Compliant Stock EUR: 1250
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ
DISTI # SMC-TPS3838K33QDBVRQ1
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2213 Container: Tape & Reel 69
RFQ
Velocity Electronics Our Stock 500
RFQ
CHIPMALL.COM LIMITED IC SUPERVISOR 1 CHANNEL SOT23-5 250
  • 1 $3.1932
  • 10 $2.7583
  • 100 $2.2063
  • 500 $2.0821
  • 1,000 $2.0270
$2.0270 / $3.1932 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 22
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now
Win Source Electronics Processor Supervisor 2.93V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R / IC LP SUPERVISRY CIRCUIT SOT23-5 16000
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now

CAD Models for TPS3838K33QDBVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3838K33QDBVRQ1 by Texas Instruments

TPS3838K33QDBVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3838K33QDBVRQ1
    Texas Instruments
    Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS3838K33QDBVRQ1

This table gives cross-reference parts and alternative options found for TPS3838K33QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838K33QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2U3836K33QDBVRG4Q1 Nanopower Supervisory Circuits for Automotive 5-SOT-23 -40 to 125 Texas Instruments TPS3838K33QDBVRQ1 vs 2U3836K33QDBVRG4Q1
PT7M7811STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33QDBVRQ1 vs PT7M7811STAEX
TPS3838K33DBVR Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVR
TPS3838K33DBVRG4 Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVRG4
PT7M7825STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33QDBVRQ1 vs PT7M7825STAEX
TPS3838K33DBVTG4 Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVTG4
TPS3838K33DBVT Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVT
Part Number Description Manufacturer Compare
TPS3838K33DBVT Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVT
PT7M7825STAEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN Diodes Incorporated TPS3838K33QDBVRQ1 vs PT7M7825STAEX
TPS3837K33DBVT Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3837K33DBVT
MIC812SUY-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 Microchip Technology Inc TPS3838K33QDBVRQ1 vs MIC812SUY-TR
TPS3836K33DBVTG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3836K33DBVTG4
TLV803EC29DBZR Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 Texas Instruments TPS3838K33QDBVRQ1 vs TLV803EC29DBZR
MAX812SEUS-T Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products TPS3838K33QDBVRQ1 vs MAX812SEUS-T
TLV810EA29DBZR Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 Texas Instruments TPS3838K33QDBVRQ1 vs TLV810EA29DBZR
NCP803SN293T1 Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi TPS3838K33QDBVRQ1 vs NCP803SN293T1
TPS3838K33DBVRG4 Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3838K33QDBVRQ1 vs TPS3838K33DBVRG4

Related Parts for TPS3838K33QDBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3838K33QDBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3838K33QDBVRQ1 by Texas Instruments

  • Please alert me when TPS3838K33QDBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS3838K33QDBVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3838K33QDBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS3838K33QDBVRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3838K33QDBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3838K33QDBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: