Power Circuits
TPS3836L30QDBVRQ1
Texas Instruments
Description: Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125

Overview of TPS3836L30QDBVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3836L30QDBVRQ1 Texas Instruments Nanopower Supervisory Circuits for Automotive 5-SOT-23 -40 to 125

Price & Stock for TPS3836L30QDBVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS3836L30QDBVRQ1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 48000
In Stock
  • 217 $1.3800
$1.3800 Buy Now
DISTI # 296-15664-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5714
In Stock
  • 1 $2.8600
  • 10 $2.0560
  • 25 $1.8556
  • 100 $1.6356
  • 250 $1.5306
  • 500 $1.4672
  • 1,000 $1.4151
  • 3,000 $1.3507
  • 6,000 $1.3192
$1.3192 / $2.8600 Buy Now
DISTI # 595-TPS3836L30DBVRQ1
Mouser Electronics Supervisory Circuits AutoCat 220nA Supervisor RoHS: Compliant 2006
  • 1 $2.9200
  • 10 $2.5800
  • 100 $2.0300
  • 250 $1.9300
  • 500 $1.7000
  • 1,000 $1.4100
  • 3,000 $1.3100
  • 6,000 $1.2600
$1.2600 / $2.9200 Buy Now
DISTI # V72:2272_07416171
Arrow Electronics Processor Supervisor 2.64V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1627 Container: Cut Strips Americas - 1
  • 1 $0.3625
$0.3625 Buy Now
Rochester Electronics TPS3836-Q1 Nanopower Supervisory Circuits for Automotive RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 48000
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3200
  • 500 $1.2600
  • 1,000 $1.1900
$1.1900 / $1.4000 Buy Now
Ameya Holding Limited IC LP SUPERVISRY CIRCUIT SOT23-5 67654
RFQ
ComSIT USA NANOPOWER SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +2.64V, PDSO5 RoHS: Not Compliant Stock EU - 2095
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746200595686
Chip1Stop Processor Supervisor 2.64V 1.6V to 6V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 1
  • 5 $0.5260
$0.5260 Buy Now
LCSC 10ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS 99
  • 1 $1.6857
  • 10 $1.5008
  • 30 $1.4716
  • 100 $1.4278
$1.4278 / $1.6857 Buy Now

CAD Models for TPS3836L30QDBVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3836L30QDBVRQ1 by Texas Instruments

TPS3836L30QDBVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.64V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.64V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TPS3836L30QDBVRQ1
    Texas Instruments
    Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS3836L30QDBVRQ1

This table gives cross-reference parts and alternative options found for TPS3836L30QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836L30QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3836L30DBVRG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVRG4
TPS3836L30MDBVREP Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30MDBVREP
TPS3836L30DBVTG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVTG4
TPS3836L30DBVT Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVT
TPS3836L30DBVR Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVR
Part Number Description Manufacturer Compare
TPS3836L30DBVR Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVR
TPS3836L30MDBVREP Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30MDBVREP
TPS3836L30DBVRG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVRG4
TPS3836L30DBVT Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVT
TPS3836L30DBVTG4 Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 Texas Instruments TPS3836L30QDBVRQ1 vs TPS3836L30DBVTG4

Related Parts for TPS3836L30QDBVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3836L30QDBVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3836L30QDBVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3836L30QDBVRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS3836L30QDBVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3836L30QDBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3836L30QDBVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3836L30QDBVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3836L30QDBVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3836L30QDBVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: