-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3836L30DBVT | Texas Instruments | NanoPower Supervisory Circuits 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5837
|
Newark | Supervisory Circuit, 3836, Sot-23-5, Threshold Voltage:2.64V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:6V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Texas Instruments TPS3836L30DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$3.5000 / $4.3500 | Buy Now |
DISTI #
296-3342-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$1.4544 / $2.8300 | Buy Now |
DISTI #
595-TPS3836L30DBVT
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time RoHS: Compliant | 449 |
|
$1.4800 / $2.6100 | Buy Now |
DISTI #
V72:2272_07416168
|
Arrow Electronics | Processor Supervisor 2.64V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 17 |
|
$1.4050 / $1.8460 | Buy Now |
|
Rochester Electronics | TPS3836 NanoPower Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
TPS3836L30DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 250 |
|
$2.3800 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836L30DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836L30DBVT
Texas Instruments
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 898589 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | TPS3836L30 3.0V PS supervisor, SOT23-5 | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 18.411238 | |
Category CO2 Kg | 12.04 | |
CO2 | 221.67130552 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836L30DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836L30DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/06637-17XE | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | Texas Instruments | TPS3836L30DBVT vs V62/06637-17XE |
TPS3836L30QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TPS3836L30DBVT vs TPS3836L30QDBVRQ1 |
TPS3836L30MDBVREP | Enhanced Product Nanopower Supervisory Circuit 5-SOT-23 -55 to 125 | Texas Instruments | TPS3836L30DBVT vs TPS3836L30MDBVREP |
TPS3836L30DBVRG4 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836L30DBVT vs TPS3836L30DBVRG4 |
TPS3836L30QDBVREP | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN, Power Management Circuit | Texas Instruments | TPS3836L30DBVT vs TPS3836L30QDBVREP |
TPS3836L30DBVR | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | Texas Instruments | TPS3836L30DBVT vs TPS3836L30DBVR |