Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
TPS3707-50DGNR
Texas Instruments
Processor supervisory circuit with power fail 8-MSOP-PowerPAD -40 to 85
TPS3707-25DGNR
Texas Instruments
Processor supervisory circuit with power fail 8-MSOP-PowerPAD -40 to 85
TPS3707-30DR
Texas Instruments
Processor supervisory circuit with power fail 8-SOIC -40 to 85
Part Symbol
Footprint
3D Model
RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR; MANUAL RESET INPUT
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
Processor supervisor with power fail 8-HVSSOP -40 to 85
VS
Select a part to compare
Choose Part to Compare
Search a specific part
TPS3707-50DGNRG4 - Texas Instruments
TPS3707-50DGN - Texas Instruments
TPS3707-25DGN - Texas Instruments
TPS3809J25DBVRG4 - Texas Instruments
TPS3705-50DGNR - Texas Instruments
TLC7733IPE4 - Texas Instruments
TPS3707-25DGNR - Texas Instruments
TPS3705-50DGNG4 - Texas Instruments
TPS3707-25DRG4 - Texas Instruments
TLV809I50DBVR - Texas Instruments
TPS3705-33Y - Texas Instruments
TLV809I50DBVT - Texas Instruments
This table gives cross-reference parts and alternative options found for TPS3707-50DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3707-50DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
TPS3707-50DGNRG4
Processor Supervisory Circuit With Power-Fail 8-MSOP-PowerPAD -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3707-50DGNRG4
TPS3707-50DGN
Processor supervisor with power fail 8-HVSSOP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3707-50DGN
Part Number
Description
Manufacturer
Compare
TPS3707-25DGN
Processor supervisor with power fail 8-HVSSOP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3707-25DGN
TPS3809J25DBVRG4
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN
Texas Instruments
TPS3707-50DGNR vs TPS3809J25DBVRG4
TPS3705-50DGNR
Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3705-50DGNR
TLC7733IPE4
Voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TLC7733IPE4
TPS3707-25DGNR
Processor supervisor with power fail 8-HVSSOP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3707-25DGNR
TPS3705-50DGNG4
Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Texas Instruments
TPS3707-50DGNR vs TPS3705-50DGNG4
TPS3707-25DRG4
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8
Texas Instruments
TPS3707-50DGNR vs TPS3707-25DRG4
TLV809I50DBVR
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Texas Instruments
TPS3707-50DGNR vs TLV809I50DBVR
TPS3705-33Y
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8
Texas Instruments
TPS3707-50DGNR vs TPS3705-33Y
TLV809I50DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Texas Instruments
TPS3707-50DGNR vs TLV809I50DBVT