Part Details for TPS3809J25DBVRG4 by Texas Instruments
Overview of TPS3809J25DBVRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3809J25DBVRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC 2.25V SUPPLY MONITOR SOT-23-3 | 10400 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for TPS3809J25DBVRG4
TPS3809J25DBVRG4 CAD Models
TPS3809J25DBVRG4 Part Data Attributes
|
TPS3809J25DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3809J25DBVRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for TPS3809J25DBVRG4
This table gives cross-reference parts and alternative options found for TPS3809J25DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3809J25DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3809J25DBVR | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809J25DBVRG4 vs TPS3809J25DBVR |
TPS3809J25DBVTG4 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809J25DBVRG4 vs TPS3809J25DBVTG4 |
TPS3809J25DBVT | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | Texas Instruments | TPS3809J25DBVRG4 vs TPS3809J25DBVT |