-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3312-1-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4348 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
V72:2272_07413930
|
Arrow Electronics | Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2009 |
|
$1.5390 / $3.0290 | Buy Now |
DISTI #
67040569
|
Verical | Processor Supervisor 2.93V/1.68V/Adj 3 Active High/Active Low 8-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 2009 |
|
$1.5390 / $3.0290 | Buy Now |
DISTI #
TPS3307-18DGNR
|
TME | IC: Supervisor Integrated Circuit, 2÷6VDC, HVSSOP8-EP, reel,tape Min Qty: 1 | 0 |
|
$2.0500 / $3.2600 | RFQ |
|
Ameya Holding Limited | IC 3.3/1.8V/ADJ TPL MONIT 8-MSOP | 6239 |
|
RFQ | |
DISTI #
SMC-TPS3307-18DGNR
|
Sensible Micro Corporation | Triple Processor Supervisory Circuits RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5 |
|
$2.3885 / $2.6695 | RFQ |
|
Win Source Electronics | TRIPLE PROCESSOR SUPERVISORS | 65400 |
|
$1.3760 / $2.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3307-18DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3307-18DGNR
Texas Instruments
Triple-processor voltage supervisor 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V,1.68V,1.25V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3307-18DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-18DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3307-18DGN | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGN |
TPS3307-18DGNG4 | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGNG4 |
TPS3307-18DGNR | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3307-18DGNR vs TPS3307-18DGNR |