Part Details for TPS3307-18DGNR by Rochester Electronics LLC
Overview of TPS3307-18DGNR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS3307-18DGNR
TPS3307-18DGNR CAD Models
TPS3307-18DGNR Part Data Attributes:
|
TPS3307-18DGNR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS3307-18DGNR
Rochester Electronics LLC
3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS3307-18DGNR
This table gives cross-reference parts and alternative options found for TPS3307-18DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3307-18DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3307-18DGN | 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TPS3307-18DGNR vs TPS3307-18DGN |
TPS3307-18DGN | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGN |
TPS3307-18DGNRG4 | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGNRG4 |
TPS3307-18DGNG4 | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGNG4 |
TPS3307-18DGNR | Triple-processor voltage supervisor 8-HVSSOP -40 to 85 | Texas Instruments | TPS3307-18DGNR vs TPS3307-18DGNR |