Part Details for TPS2829DBV by Texas Instruments
Overview of TPS2829DBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2829DBVT | Texas Instruments | Non-inverting High-Speed MOSFET Driver 5-SOT-23 -40 to 125 | |
TPS2829DBVR | Texas Instruments | Non-inverting High-Speed MOSFET Driver 5-SOT-23 -40 to 125 | |
TPS2829DBVRG4 | Texas Instruments | Non-inverting High-Speed MOSFET Driver 5-SOT-23 -40 to 125 |
Part Details for TPS2829DBV
TPS2829DBV CAD Models
TPS2829DBV Part Data Attributes
|
TPS2829DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2829DBV
Texas Instruments
Non-inverting High-Speed MOSFET Driver 5-SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.65 mm |
Alternate Parts for TPS2829DBV
This table gives cross-reference parts and alternative options found for TPS2829DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2829DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2829DBVR | 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125 | Texas Instruments | TPS2829DBV vs TPS2829DBVR |
TPS2829DBVRG4 | 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125 | Texas Instruments | TPS2829DBV vs TPS2829DBVRG4 |