Part Details for TPS28225DRBRG4 by Texas Instruments
Overview of TPS28225DRBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS28225DRBRG4
TPS28225DRBRG4 CAD Models
TPS28225DRBRG4 Part Data Attributes
|
TPS28225DRBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS28225DRBRG4
Texas Instruments
8-Pin High Frequency 4-Amp Sink Synchronous MOSFET Driver 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS28225DRBRG4
This table gives cross-reference parts and alternative options found for TPS28225DRBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS28225DRBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS28225TDRBRQ1 | Automotive 4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 105 | Texas Instruments | TPS28225DRBRG4 vs TPS28225TDRBRQ1 |
TPS28225DRBTG4 | BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, GREEN, PLASTIC, DFN-8 | Texas Instruments | TPS28225DRBRG4 vs TPS28225DRBTG4 |
TPS28225DRBT | 4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 125 | Texas Instruments | TPS28225DRBRG4 vs TPS28225DRBT |