-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3371-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6059 In Stock |
|
$0.8049 / $1.8300 | Buy Now |
DISTI #
595-TPS2816DBVR
|
Mouser Electronics | Gate Drivers 2A HS Inverting RoHS: Compliant | 3526 |
|
$0.7870 / $1.8000 | Buy Now |
DISTI #
V72:2272_07413708
|
Arrow Electronics | Driver 2A 1-OUT High Speed Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1544 Container: Cut Strips | Americas - 554 |
|
$0.7461 / $1.7658 | Buy Now |
DISTI #
25777514
|
Verical | Driver 2A 1-OUT High Speed Inv 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1544 | Americas - 554 |
|
$0.7461 / $1.7658 | Buy Now |
|
Ameya Holding Limited | IC INVERTING FET DRVR SOT-23-5 | 87355 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE SOT23-5 | 513 |
|
$0.9519 / $1.3913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2816DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2816DBVR
Texas Instruments
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUILT-IN REGULATOR 8V TO 40V SUPPLY | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2816DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2816DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2816DBV | Inverting High Speed MOSFET Driver with Active Pullup and Internal Regulator 5-SOT-23 | Texas Instruments | TPS2816DBVR vs TPS2816DBV |
TPS2816DBVT | 2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125 | Texas Instruments | TPS2816DBVR vs TPS2816DBVT |