Drivers And Interfaces
TPS2814D
Texas Instruments
Description: 2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC

Overview of TPS2814D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TPS2814D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 27AJ0423
Newark Driver, Mosfet, Soic-8, Driver Configuration:High Side, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:24Ns, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2814D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 8
  • 1 $2.7000
  • 10 $2.5100
  • 25 $2.3400
  • 50 $2.2400
  • 150 $2.1000
  • 300 $2.0000
  • 525 $1.9700
$1.9700 / $2.7000 Buy Now
DISTI # 2156-TPS2814D-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 3205
In Stock
  • 295 $1.0200
$1.0200 Buy Now
DISTI # 296-3368-5-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 489
In Stock
  • 1 $2.1000
  • 10 $1.8870
  • 75 $1.7801
  • 150 $1.5167
  • 300 $1.4241
  • 525 $1.2461
  • 1,050 $1.0325
  • 2,550 $0.9613
  • 5,025 $0.9257
$0.9257 / $2.1000 Buy Now
DISTI # 595-TPS2814D
Mouser Electronics Gate Drivers Dual 2A High Speed RoHS: Compliant 178
  • 1 $1.9300
  • 10 $1.7500
  • 75 $1.5100
  • 300 $1.4200
  • 525 $1.1900
  • 1,050 $1.0100
  • 2,550 $0.9610
  • 5,025 $0.9250
$0.9250 / $1.9300 Buy Now
Bristol Electronics   1023
RFQ
Quest Components   2
  • 1 $2.1840
  • 3 $1.6380
$1.6380 / $2.1840 Buy Now
Rochester Electronics TPS2814 One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 3205
  • 1 $1.0300
  • 25 $1.0100
  • 100 $0.9664
  • 500 $0.9253
  • 1,000 $0.8739
$0.8739 / $1.0300 Buy Now
Ameya Holding Limited IC: driver, low-side,gate driver, SO8, -2÷2A, Channels: 2, 4÷14VDC 275
RFQ
ComSIT USA NAND Gate Based MOSFET Driver, 2A, BIMOS, PDSO8 RoHS: Compliant Europe - 50
RFQ
Win Source Electronics DUAL HIGH-SPEED MOSFET DRIVERS | IC DUAL HS FET DRIVER 8-SOIC 50000
  • 45 $1.1650
  • 105 $0.9560
  • 165 $0.9260
  • 225 $0.8960
  • 290 $0.8660
  • 390 $0.7770
$0.7770 / $1.1650 Buy Now

CAD Models for TPS2814D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2814D by Texas Instruments

TPS2814D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
NAND GATE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Current-Max
2 A
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.005 mA
Supply Voltage-Max
14 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
10 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.05 µs
Turn-on Time
0.05 µs
Width
3.9 mm
Want to compare parts?
  1. TPS2814D
    Texas Instruments
    2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC
    VS

Alternate Parts for TPS2814D

This table gives cross-reference parts and alternative options found for TPS2814D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2814D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2814DG4 One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-SOIC Texas Instruments TPS2814D vs TPS2814DG4
TPS2814DR 2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125 Texas Instruments TPS2814D vs TPS2814DR
Part Number Description Manufacturer Compare
TPS2814DG4 One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-SOIC Texas Instruments TPS2814D vs TPS2814DG4
TPS2814DR 2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125 Texas Instruments TPS2814D vs TPS2814DR

Related Parts for TPS2814D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2814D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2814D by Texas Instruments

  • Please alert me when TPS2814D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2814D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2814D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2814D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2814D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2814D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: