-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2814DR | Texas Instruments | One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-SOIC -40 to 125 | |
TPS2814D | Texas Instruments | One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0423
|
Newark | Driver, Mosfet, Soic-8, Driver Configuration:High Side, Peak Output Current:2A, Supply Voltage Min:4V, Supply Voltage Max:14V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:25Ns, Output Delay:24Ns, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2814D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.7000 | Buy Now |
DISTI #
2156-TPS2814D-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2780 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-3368-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
168 In Stock |
|
$0.9805 / $2.1700 | Buy Now |
DISTI #
595-TPS2814D
|
Mouser Electronics | Gate Drivers Dual 2A High Speed RoHS: Compliant | 18 |
|
$0.9250 / $1.9300 | Buy Now |
DISTI #
V99:2348_07413693
|
Arrow Electronics | Driver 2A 2-OUT High Speed Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1814 | Americas - 50 |
|
$0.5745 / $0.8051 | Buy Now |
DISTI #
62164028
|
Verical | Driver 2A 2-OUT High Speed Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1814 | Americas - 50 |
|
$0.5745 / $0.5802 | Buy Now |
|
Bristol Electronics | 1023 |
|
RFQ | ||
|
Quest Components | 2 |
|
$1.7010 / $2.2680 | Buy Now | |
|
Rochester Electronics | TPS2814 One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers RoHS: Compliant Status: Active Min Qty: 1 | 2780 |
|
$0.8739 / $1.0300 | Buy Now |
|
ComSIT USA | NAND Gate Based MOSFET Driver, 2A, BIMOS, PDSO8 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2814D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2814D
Texas Instruments
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2814D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2814D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2814DG4 | One Inverting, One Non-inverting AND Dual High-Speed MOSFET Drivers 8-SOIC | Texas Instruments | TPS2814D vs TPS2814DG4 |