-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24175-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
796 In Stock |
|
$1.6500 / $3.7800 | Buy Now |
DISTI #
595-TPS2420RSAT
|
Mouser Electronics | Hot Swap Voltage Controllers Int FET 0-5A Dual Fault Threshold RoHS: Compliant | 51 |
|
$1.6500 / $3.5000 | Buy Now |
DISTI #
V72:2272_07412975
|
Arrow Electronics | Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2116 Container: Cut Strips | Americas - 43 |
|
$1.6720 / $3.2610 | Buy Now |
DISTI #
55038228
|
Verical | Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2116 | Americas - 43 |
|
$1.6720 / $3.2610 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Ameya Holding Limited | TPS2420RSAT 双 正电压 热交换控制器, 3 → 20 V, 16针 QFN封装 | 500 |
|
RFQ | |
|
ComSIT USA | 3-V TO 20-V INTEGRATED FET HOT SWAP CONTROLLER Power Supply Support Circuit, Adjustable, 1 Channel, PQCC16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS2420RSAT
|
Sensible Micro Corporation | Hot Swap Controller 2-Ch 20V N-Channel Positive Voltage 16-Pin Vqfn Ep T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1345 Container: Tape & Reel | 25 |
|
$2.2410 / $2.4278 | RFQ |
DISTI #
C1S746204789098
|
Chip1Stop | Hot Swap controllers RoHS: Compliant pbFree: Yes | 43 |
|
$1.6720 / $3.2610 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2420RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2420RSAT
Texas Instruments
3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS2420RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2420RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2420RSAR | 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 | Texas Instruments | TPS2420RSAT vs TPS2420RSAR |