Power Circuits
TPS2420RSAR
Texas Instruments
Description: 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125

Overview of TPS2420RSAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS2420RSAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-24162-1-ND
DigiKey IC HOT SWAP CTRLR GP 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3970
In Stock
  • 1 $2.9900
  • 10 $2.1600
  • 25 $1.9508
  • 100 $1.7211
  • 250 $1.6114
  • 500 $1.5453
  • 1,000 $1.4909
  • 3,000 $1.2946
  • 6,000 $1.2641
$1.2641 / $2.9900 Buy Now
DISTI # 595-TPS2420RSAR
Mouser Electronics Hot Swap Voltage Controllers Int FET 0-5A Dual Fault Threshold RoHS: Compliant 4952
  • 1 $2.7100
  • 10 $1.9600
  • 100 $1.7300
  • 250 $1.6200
  • 500 $1.5500
  • 1,000 $1.3900
  • 3,000 $1.2800
  • 6,000 $1.2300
$1.2300 / $2.7100 Buy Now
DISTI # V72:2272_07412974
Arrow Electronics Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 Container: Cut Strips Americas - 673
  • 1 $1.8850
  • 10 $1.6690
  • 25 $1.5780
  • 100 $1.4670
  • 250 $1.4100
  • 500 $1.2840
$1.2840 / $1.8850 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PQCC16 90
  • 1 $2.3750
  • 12 $1.9000
  • 40 $1.4250
$1.4250 / $2.3750 Buy Now
Ameya Holding Limited IC CTRLR HOT SWAP 3-20V 16-QFN 3000
RFQ
DISTI # C1S746202518131
Chip1Stop Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2580
  • 1 $1.0800
  • 10 $1.0500
  • 50 $1.0400
  • 500 $1.0400
$1.0400 / $1.0800 Buy Now
DISTI # C1S746204420894
Chip1Stop Hot Swap controllers RoHS: Compliant pbFree: Yes 673
  • 1 $1.9100
  • 10 $1.6690
  • 25 $1.5780
  • 100 $1.4670
  • 250 $1.4100
  • 500 $1.2840
$1.2840 / $1.9100 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 32
  • 1 $3.8500
  • 100 $2.8800
  • 1,000 $2.5000
$2.5000 / $3.8500 Buy Now
LCSC QFN-16-EP(4x4) Supervisor and Reset ICs ROHS 8
  • 1 $1.8667
  • 10 $1.6142
  • 30 $1.4564
  • 100 $1.2396
  • 500 $1.1670
  • 1,000 $1.1354
$1.1354 / $1.8667 Buy Now
New Advantage Corporation IC-2420 HOT SWAP CTRLR GP 16QFN RoHS: Compliant Min Qty: 1 Package Multiple: 100 122
  • 100 $3.5000
  • 122 $3.2600
$3.2600 / $3.5000 Buy Now
Win Source Electronics IC CTRLR HOT SWAP 3-20V 16-QFN 7210
  • 15 $3.4930
  • 35 $2.8660
  • 55 $2.7770
  • 75 $2.6870
  • 97 $2.5970
  • 129 $2.3290
$2.3290 / $3.4930 Buy Now

CAD Models for TPS2420RSAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2420RSAR by Texas Instruments

TPS2420RSAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
4 X 4 MM, GREEN, PLASTIC, QFN-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
HOT SWAP CONTROLLER
Input Voltage-Max
20 V
Input Voltage-Min
3 V
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TPS2420RSAR
    Texas Instruments
    3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125
    VS

Alternate Parts for TPS2420RSAR

This table gives cross-reference parts and alternative options found for TPS2420RSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2420RSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2420RSAT 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 Texas Instruments TPS2420RSAR vs TPS2420RSAT
Part Number Description Manufacturer Compare
ISL9305IRTHBCNLZ-T 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTHBCNLZ-T
TPS2420RSAT 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 Texas Instruments TPS2420RSAR vs TPS2420RSAT
ISL9305IRTHWCNLZ-T 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTHWCNLZ-T
ISL9305IRTBCNLZ-T 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTBCNLZ-T
ISL9305IRTHAANLZ-T 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTHAANLZ-T
ISL9305IRTWLNCZ-T 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTWLNCZ-T
TPS2420RSA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, QFN-16 Texas Instruments TPS2420RSAR vs TPS2420RSA
ISL9305IRTHAANLZ-T 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface, TQFN, /Reel Renesas Electronics Corporation TPS2420RSAR vs ISL9305IRTHAANLZ-T
ISL9305IRTAANLZ-T 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTAANLZ-T
ISL9305IRTWCNLZ-T 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C Intersil Corporation TPS2420RSAR vs ISL9305IRTWCNLZ-T

Related Parts for TPS2420RSAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2420RSAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2420RSAR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2420RSAR would you like to use for your alert(s)?
  • Please alert me when TPS2420RSAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2420RSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2420RSAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2420RSAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2420RSAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2420RSAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: