Power Circuits
TPS2216DB
Texas Instruments
Description: 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85

Overview of TPS2216DB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2216DB Texas Instruments 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85

Price & Stock for TPS2216DB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS2216DB-ND
DigiKey IC PWR SWITCH 1:1 30SSOP Min Qty: 49 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 6827
In Stock
  • 49 $6.1300
$6.1300 Buy Now
DISTI # 296-2252-5-ND
DigiKey IC PWR SWITCH 1:1 30SSOP Min Qty: 49 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 150 $7.6191
$7.6191 Buy Now
DISTI # 595-TPS2216DB
Mouser Electronics Switch ICs - Various Dual PCMCIA RoHS: Compliant 0
  • 150 $7.4800
  • 250 $7.3900
  • 500 $7.2100
  • 1,000 $6.9800
$6.9800 / $7.4800 Order Now
Bristol Electronics   20
RFQ
Quest Components 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 45
  • 1 $11.8125
  • 4 $5.9063
  • 35 $5.1188
$5.1188 / $11.8125 Buy Now
Rochester Electronics TPS2216 1A Dual-Slot PC Card Power Switch w/ Serial Interface RoHS: Compliant Status: Active Min Qty: 1 44
  • 1 $6.1800
  • 25 $6.0600
  • 100 $5.8100
  • 500 $5.5600
  • 1,000 $5.2500
$5.2500 / $6.1800 Buy Now
ComSIT USA DUAL-SLOT PC CARD POWER-INTERFACE SWITCH FOR SERIAL PCMCIA CONTROLLER Power Supply Support Circuit, Fixed, 3 Channel, BICMOS, PDSO30 RoHS: Not Compliant Stock EU - 750
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 263
RFQ

CAD Models for TPS2216DB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2216DB by Texas Instruments

TPS2216DB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-30
Pin Count
30
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 5V AND 12V SUPPLY
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
30
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP30,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
13.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. TPS2216DB
    Texas Instruments
    1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
    VS

Alternate Parts for TPS2216DB

This table gives cross-reference parts and alternative options found for TPS2216DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2216DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2216DBRG4 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2216DB vs TPS2216DBRG4
Part Number Description Manufacturer Compare
TPS2216ADAP 1A Dual-Slot PC Card Power Switch w/ Serial Interface 32-HTSSOP -40 to 70 Texas Instruments TPS2216DB vs TPS2216ADAP
TPS2228DB 1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85 Texas Instruments TPS2216DB vs TPS2228DB
TPS2228DBR 1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85 Texas Instruments TPS2216DB vs TPS2228DBR
TPS2228PWPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS2216DB vs TPS2228PWPRG4
TPS2226ADBG4 Dual-Slot Cardbus Power-Interface Switches for Serial PCMCIA Controllers 30-SSOP -40 to 85 Texas Instruments TPS2216DB vs TPS2226ADBG4
TPS2216DAPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TPS2216DB vs TPS2216DAPRG4
TPS2226DBRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2216DB vs TPS2226DBRG4
TPS2228DBRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2216DB vs TPS2228DBRG4
TPS2206ADBG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2216DB vs TPS2206ADBG4
TPS2216DBRG4 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2216DB vs TPS2216DBRG4

Related Parts for TPS2216DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2216DB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2216DB by Texas Instruments

  • Please alert me when TPS2216DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2216DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2216DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2216DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2216DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2216DB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: