Power Circuits
TPS2210APWPRG4
Texas Instruments
Description: 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24

Overview of TPS2210APWPRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TPS2210APWPRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS2210APWPRG4 by Texas Instruments

TPS2210APWPRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP, TSSOP24,.25
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES A SUPPLY OF 3 TO 5.5V & 7 TO 13.5V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
2
Number of Channels
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS2210APWPRG4
    Texas Instruments
    3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24
    VS

Alternate Parts for TPS2210APWPRG4

This table gives cross-reference parts and alternative options found for TPS2210APWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2210APWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2210APWP 1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85 Texas Instruments TPS2210APWPRG4 vs TPS2210APWP
Part Number Description Manufacturer Compare
TPS2204APWPR 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 Texas Instruments TPS2210APWPRG4 vs TPS2204APWPR
TPS2228DBG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2210APWPRG4 vs TPS2228DBG4
TPS2204APWPG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, PLASTIC, HTSSOP-24 Texas Instruments TPS2210APWPRG4 vs TPS2204APWPG4
TPS2216IDB 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30 Texas Instruments TPS2210APWPRG4 vs TPS2216IDB
TPS2228PWPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, GREEN, PLASTIC, HTSSOP-20 Texas Instruments TPS2210APWPRG4 vs TPS2228PWPRG4
TPS2206ADBG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO30, GREEN, PLASTIC, SSOP-30 Texas Instruments TPS2210APWPRG4 vs TPS2206ADBG4
TPS2216ADAPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TPS2210APWPRG4 vs TPS2216ADAPRG4
TPS2228DBR 1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85 Texas Instruments TPS2210APWPRG4 vs TPS2228DBR
TPS2216DBR 1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP Texas Instruments TPS2210APWPRG4 vs TPS2216DBR
TPS2206ADAPRG4 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO32, GREEN, PLASTIC, MO-153DCT, HTSSOP-32 Texas Instruments TPS2210APWPRG4 vs TPS2206ADAPRG4

Related Parts for TPS2210APWPRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2210APWPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2210APWPRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2210APWPRG4 would you like to use for your alert(s)?
  • Please alert me when TPS2210APWPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2210APWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2210APWPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2210APWPRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2210APWPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2210APWPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: