-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2066CDGNR-2 | Texas Instruments | Dual Channel Current Limiting Switch 8-MSOP-PowerPAD -40 to 85 | |
TPS2066CDGNR | Texas Instruments | Dual-Channel, Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0369
|
Newark | Load Switch, 2Ch, 5.5V, 1A, Act H, 8Msop, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.61A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2066CDGNR-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2437 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
296-35693-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4795 In Stock |
|
$0.4888 / $1.2100 | Buy Now |
DISTI #
595-TPS2066CDGNR-2
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual CH Current Limiting Switch RoHS: Compliant | 7296 |
|
$0.4500 / $1.2000 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Rochester Electronics | TPS2066C-2 Dual Channel Current Limiting Switch RoHS: Compliant Status: Active Min Qty: 1 | 92 |
|
$0.4463 / $0.5250 | Buy Now |
DISTI #
C1S746203680426
|
Chip1Stop | DIST Dual 5.5V 1.61A 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes | 1925 |
|
$0.4880 / $0.7770 | Buy Now |
|
LCSC | 4.5V5.5V 70m 1A 2 MSOP-8 Power Distribution Switches ROHS | 10 |
|
$0.7527 / $0.7957 | Buy Now |
|
Win Source Electronics | IC PWR SW USB 1.5A 2CH 8MSOP | 5000 |
|
$4.4630 / $6.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2066CDGNR-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2066CDGNR-2
Texas Instruments
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2066CDGNR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2066CDGNR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2066CDGN-2 | 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2066CDGNR-2 vs TPS2066CDGN-2 |