Power Circuits
TPS2066CDGN
Texas Instruments
Description: 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 85

Overview of TPS2066CDGN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
TPS2066CDGNR-2 Texas Instruments Dual Channel Current Limiting Switch 8-MSOP-PowerPAD -40 to 85
TPS2066CDGNR Texas Instruments Dual-Channel, Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85
TPS2066CDGN Texas Instruments Dual-Channel, Current-Limited, Power-Distribution Switch 8-MSOP-PowerPAD -40 to 85

Price & Stock for TPS2066CDGN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5741
Newark Switch, Dual, Active High, 1A, 8Msop, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:1.61A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2066CDGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6600
  • 10 $1.5300
  • 100 $1.3900
  • 500 $1.3200
  • 1,000 $1.2500
  • 2,500 $1.1800
$1.1800 / $1.6600 Buy Now
DISTI # 296-30310-5-ND
DigiKey IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 160
In Stock
  • 1 $1.3900
  • 10 $0.9730
  • 80 $0.7704
  • 160 $0.7252
  • 320 $0.6881
  • 560 $0.6629
  • 1,040 $0.6393
  • 2,560 $0.6115
  • 5,040 $0.5947
$0.5947 / $1.3900 Buy Now
DISTI # 595-TPS2066CDGN
Mouser Electronics Power Switch ICs - Power Distribution Dual-Channel,Crnt- Ltd,Pwr-Dist Switch RoHS: Compliant 901
  • 1 $1.4100
  • 10 $1.1800
  • 80 $0.9160
  • 560 $0.8260
  • 1,040 $0.6110
  • 2,560 $0.5760
  • 5,040 $0.5580
  • 10,000 $0.5510
$0.5510 / $1.4100 Buy Now
DISTI # TPS2066CDGN
TME IC: power switch, high-side, 1A, Ch: 2, N-Channel, SMD, MSOP8, tube Min Qty: 1 136
  • 1 $1.0900
  • 5 $1.0600
  • 25 $0.8800
  • 80 $0.7400
$0.7400 / $1.0900 Buy Now
DISTI # SMC-TPS2066CDGN
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 640
RFQ
Win Source Electronics IC PWR SWITCH N-CHAN 1:2 8MSOP 32000
  • 35 $1.5550
  • 80 $1.2760
  • 125 $1.2360
  • 170 $1.1960
  • 220 $1.1560
  • 290 $1.0370
$1.0370 / $1.5550 Buy Now

CAD Models for TPS2066CDGN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS2066CDGN by Texas Instruments

TPS2066CDGN
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS2066CDGN
    Texas Instruments
    2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 85
    VS

Alternate Parts for TPS2066CDGN

This table gives cross-reference parts and alternative options found for TPS2066CDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2066CDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS2066CDGNR 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CDGNR
Part Number Description Manufacturer Compare
TPS2066CDR 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-SOIC -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CDR
TPS2066CD 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-SOIC -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CD
TPS2066CDGNR 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, output discharge, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CDGNR
TPS2066CDGNR-2 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CDGNR-2
TPS2066CDGN-2 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-HVSSOP -40 to 125 Texas Instruments TPS2066CDGN vs TPS2066CDGN-2

Related Parts for TPS2066CDGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2066CDGN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2066CDGN by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS2066CDGN would you like to use for your alert(s)?
  • Please alert me when TPS2066CDGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2066CDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2066CDGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2066CDGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2066CDGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2066CDGN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: