-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41843-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15009 In Stock |
|
$0.6050 / $1.1300 | Buy Now |
DISTI #
595-TPS2061DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl 1A Crnt-Ltd,Pwr- Dist Sw RoHS: Compliant | 2780 |
|
$0.3690 / $0.9500 | Buy Now |
DISTI #
V72:2272_07410800
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.075Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3137 |
|
$0.3701 / $0.8629 | Buy Now |
DISTI #
62253784
|
Verical | Power Switch Hi Side 1-OUT 0A 0.075Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2222 | Americas - 3137 |
|
$0.3701 / $0.7842 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 83 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 66 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Ameya Holding Limited | IC SWITCH PWR DIST SGL SOT23-5 | 89088 |
|
RFQ | |
|
Chip1Cloud | USB Power Switch Single 5.5V 1.5A 5-Pin SOT-23 T/R / IC SWITCH PWR DIST SGL SOT23-5 | 10000 |
|
RFQ | |
DISTI #
C1S746203826666
|
Chip1Stop | USB Power Switch Single 5.5V 1.5A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2980 |
|
$0.3860 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2061DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2061DBVR
Texas Instruments
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2061DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2061DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2061DBV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS2061DBVR vs TPS2061DBV |