Part Details for 1025SA-30TE13 by Catalyst Semiconductor
Overview of 1025SA-30TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1025SA-30TE13
1025SA-30TE13 CAD Models
1025SA-30TE13 Part Data Attributes:
|
1025SA-30TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1025SA-30TE13
Catalyst Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 1025SA-30TE13
This table gives cross-reference parts and alternative options found for 1025SA-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025SA-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1024SI-30TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1024SI-30TE13 |
PI5PD2065WE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SA-30TE13 vs PI5PD2065WE |
ADM708TARZ-REEL+ | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Power Management Circuit | Analog Devices Inc | 1025SA-30TE13 vs ADM708TARZ-REEL+ |
1025SE-28TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1025SE-28TE13 |
1025SE-30TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1025SE-30TE13 |
1024SA-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1024SA-25TE13 |
PI5PD2068WE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SA-30TE13 vs PI5PD2068WE |
1024SA-30TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1024SA-30TE13 |
PI5PD2068WEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | 1025SA-30TE13 vs PI5PD2068WEX |
1025SI-25TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | 1025SA-30TE13 vs 1025SI-25TE13 |