Part Details for TPS2060DGN by Texas Instruments
Overview of TPS2060DGN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2060DGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2060DGN-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5448 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-18023-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
34 In Stock |
|
$1.2185 / $2.7600 | Buy Now |
DISTI #
595-TPS2060DGN
|
Mouser Electronics | Power Switch ICs - Power Distribution Single 1.5A Current-Limited RoHS: Compliant | 987 |
|
$1.2000 / $2.7600 | Buy Now |
|
Rochester Electronics | TPS2060 Dual 1.5A Current-Limited, Power Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 5448 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC PWR-DIST SWITCH DUAL 8-MSOP | 66505 |
|
RFQ | |
|
ComSIT USA | CURRENT-LIMITED, POWER-DISTRIBUTION SWITCH Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 RoHS: Not Compliant | Europe - 315 |
|
RFQ |
Part Details for TPS2060DGN
TPS2060DGN CAD Models
TPS2060DGN Part Data Attributes:
|
TPS2060DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2060DGN
Texas Instruments
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP 0 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS2060DGN
This table gives cross-reference parts and alternative options found for TPS2060DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2060DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2060CDGNR | 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2060DGN vs TPS2060CDGNR |
TPS2060DGNRG4 | Dual 1.5A Current-Limited, Power Distribution Switch 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | TPS2060DGN vs TPS2060DGNRG4 |
TPS2060CDGN | 2-ch, 1.5A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125 | Texas Instruments | TPS2060DGN vs TPS2060CDGN |
TPS2060DGNR | 2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-HVSSOP 0 to 105 | Texas Instruments | TPS2060DGN vs TPS2060DGNR |