Datasheets
TPS2030P by: Texas Instruments

0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-PDIP -40 to 125

Part Details for TPS2030P by Texas Instruments

Overview of TPS2030P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS2030P

Part # Distributor Description Stock Price Buy
DISTI # 2156-TPS2030P-ND
DigiKey IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 8804
In Stock
  • 239 $1.2600
$1.2600 Buy Now
DISTI # 296-3392-5-ND
DigiKey IC PWR SWITCH N-CHANNEL 1:1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 203
In Stock
  • 1 $1.8200
  • 10 $1.6370
  • 50 $1.5442
  • 100 $1.3157
  • 250 $1.2354
  • 500 $1.0875
$1.0875 / $1.8200 Buy Now
DISTI # 595-TPS2030P
Mouser Electronics Power Switch ICs - Power Distribution 0.22A 2.7-5.5V Sngl Hi-Side MOSFET RoHS: Compliant 320
  • 1 $2.5900
  • 10 $2.2000
  • 100 $1.8700
  • 250 $1.7500
  • 500 $1.4300
  • 1,000 $1.2200
  • 2,500 $1.1500
  • 5,000 $1.1200
$1.1200 / $2.5900 Buy Now
Rochester Electronics TPS2030 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable RoHS: Compliant Status: Active Min Qty: 1 8804
  • 1 $1.2700
  • 25 $1.2400
  • 100 $1.1900
  • 500 $1.1400
  • 1,000 $1.0800
$1.0800 / $1.2700 Buy Now
Ameya Holding Limited IC 300MA POWER DIST SWITCH 8-DIP 2550
RFQ

Part Details for TPS2030P

TPS2030P CAD Models

TPS2030P Part Data Attributes:

TPS2030P Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS2030P Texas Instruments 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-PDIP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Output Current-Max 0.2 A
Output Peak Current Limit-Nom 0.3 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology MOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 40000 µs
Turn-on Time 20000 µs
Width 7.62 mm

Alternate Parts for TPS2030P

This table gives cross-reference parts and alternative options found for TPS2030P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2030P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS2030PE4 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP Texas Instruments TPS2030P vs TPS2030PE4
Part Number Description Manufacturer Compare
TPS2024DR 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2030P vs TPS2024DR
TPS2021D 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 85 Texas Instruments TPS2030P vs TPS2021D
TPS2022DRG4 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 Texas Instruments TPS2030P vs TPS2022DRG4
TPS2030PE4 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP Texas Instruments TPS2030P vs TPS2030PE4
TPS2030DR 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 Texas Instruments TPS2030P vs TPS2030DR
TPS2024IDRG4Q1 Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2030P vs TPS2024IDRG4Q1
TPS2022PE4 1.5A BUF OR INV BASED PRPHL DRVR, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TPS2030P vs TPS2022PE4
TPS2021IDRQ1 Automotive 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2030P vs TPS2021IDRQ1
TPS2021DRG4 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 Texas Instruments TPS2030P vs TPS2021DRG4
TPS2022IDRQ1 IC 1.5 A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MS-012AA, SOIC-8, Peripheral Driver Texas Instruments TPS2030P vs TPS2022IDRQ1

TPS2030P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2030P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2030P by Texas Instruments

  • Please alert me when TPS2030P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS2030P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2030P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS2030P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2030P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2030P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: