-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5719
|
Newark | Ic, 1.5A Pwr Dist Switch 8Soic, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.033Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Inputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS2022D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.4600 / $3.3900 | Buy Now |
DISTI #
2156-TPS2022D-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1461 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-2562-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
60 In Stock |
|
$1.1896 / $2.7000 | Buy Now |
DISTI #
595-TPS2022D
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.1A 2.7-5.5V Sngl Hi-Side MOSFET RoHS: Compliant | 181 |
|
$1.1800 / $2.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 248 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 1.5 A BUF OR INV BASED PRPHL DRVR, SOIC-8 | 198 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 1.5 A BUF OR INV BASED PRPHL DRVR, SOIC-8 | 770 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | 1.5 A BUF OR INV BASED PRPHL DRVR, SOIC-8 | 1 |
|
$6.0000 | Buy Now |
|
Rochester Electronics | TPS2022 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable RoHS: Compliant Status: Active Min Qty: 1 | 1461 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
TPS2022D
|
TME | IC: power switch, high-side, 1A, Ch: 1, N-Channel, SMD, SO8, tube Min Qty: 1 | 0 |
|
$1.7700 / $2.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2022D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2022D
Texas Instruments
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2022D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2022D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2022DRG4 | 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | Texas Instruments | TPS2022D vs TPS2022DRG4 |
TPS2022DRQ1 | Automotive 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2022D vs TPS2022DRQ1 |
TPS2022DRG4Q1 | Automotive 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2022D vs TPS2022DRG4Q1 |
TPS2022IDRQ1 | IC 1.5 A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MS-012AA, SOIC-8, Peripheral Driver | Texas Instruments | TPS2022D vs TPS2022IDRQ1 |
TPS2022DR | 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2022D vs TPS2022DR |