Part Details for TPS2020PE4 by Texas Instruments
Overview of TPS2020PE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TPS2020PE4
TPS2020PE4 CAD Models
TPS2020PE4 Part Data Attributes:
|
TPS2020PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2020PE4
Texas Instruments
0.3A BUF OR INV BASED PRPHL DRVR, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.2 A | |
Output Peak Current Limit-Nom | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40000 µs | |
Turn-on Time | 20000 µs | |
Width | 7.62 mm |
Alternate Parts for TPS2020PE4
This table gives cross-reference parts and alternative options found for TPS2020PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2020PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2024DR | 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2020PE4 vs TPS2024DR |
TPS2021D | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 85 | Texas Instruments | TPS2020PE4 vs TPS2021D |
TPS2022DRG4 | 1.1A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | Texas Instruments | TPS2020PE4 vs TPS2022DRG4 |
TPS2030PE4 | 0.22A, 2.7-5.5V Single Hot-Swap IC Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP | Texas Instruments | TPS2020PE4 vs TPS2030PE4 |
TPS2030DR | 0.2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125 | Texas Instruments | TPS2020PE4 vs TPS2030DR |
TPS2024IDRG4Q1 | Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2020PE4 vs TPS2024IDRG4Q1 |
TPS2022PE4 | 1.5A BUF OR INV BASED PRPHL DRVR, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TPS2020PE4 vs TPS2022PE4 |
TPS2021IDRQ1 | Automotive 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2020PE4 vs TPS2021IDRQ1 |
TPS2021DRG4 | 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | TPS2020PE4 vs TPS2021DRG4 |
TPS2022IDRQ1 | IC 1.5 A BUF OR INV BASED PRPHL DRVR, PDSO8, PLASTIC, MS-012AA, SOIC-8, Peripheral Driver | Texas Instruments | TPS2020PE4 vs TPS2022IDRQ1 |