There are no models available for this part yet.
Overview of TPS2014D by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TPS2014D by Rochester Electronics LLC
Part Data Attributes for TPS2014D by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for TPS2014D
This table gives cross-reference parts and alternative options found for TPS2014D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2014D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2014DR | 1.8A SWITCHED CAPACITOR CONVERTER, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TPS2014D vs TPS2014DR |
TPS2014DR | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014D vs TPS2014DR |
TPS2014DRG4 | 0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC | Texas Instruments | TPS2014D vs TPS2014DRG4 |
Related Parts for TPS2014D
-
TPS2045DRPower Management Circuits
-
AT89S8253-24AUMicrocontrollers
-
TPS62224DDCTSwitching Regulator or Controllers
-
TPIC8101DWROther Analog ICs
-
TPS2141IPWPRLinear Regulator ICs
-
TPS22963CYZPTPeripheral Drivers
-
INA117KUOperational Amplifiers
-
TLC549CPAnalog to Digital Converters
-
TPS27082LDDCRMultiplexers or Switches