Part Details for TPM4100 by Motorola Mobility LLC
Overview of TPM4100 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPM4100
TPM4100 CAD Models
TPM4100 Part Data Attributes:
|
TPM4100
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TPM4100
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 85 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 210 W | |
Power Dissipation-Max (Abs) | 175 W | |
Power Gain-Min (Gp) | 7.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TPM4100
This table gives cross-reference parts and alternative options found for TPM4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPM4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF392 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, CASE 744A-01, 8 PIN | MACOM | TPM4100 vs MRF392 |
MS1508 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M168, 3 PIN | Advanced Power Technology | TPM4100 vs MS1508 |
TPM4100 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TPM4100 vs TPM4100 |
2N6986 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TPM4100 vs 2N6986 |
MRF393 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | TE Connectivity | TPM4100 vs MRF393 |
2N6985 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | TPM4100 vs 2N6985 |
MRF393 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | Motorola Mobility LLC | TPM4100 vs MRF393 |
2N6985 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TPM4100 vs 2N6985 |
MRF392 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | TPM4100 vs MRF392 |
MRF392 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | Motorola Mobility LLC | TPM4100 vs MRF392 |