Part Details for 2N6985 by Motorola Mobility LLC
Overview of 2N6985 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 2N6985
2N6985 CAD Models
2N6985 Part Data Attributes:
|
2N6985
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6985
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 16 A | |
Collector-Base Capacitance-Max | 115 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6985
This table gives cross-reference parts and alternative options found for 2N6985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1463 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.425 INCH, PLASTIC, M168, 8 PIN | STMicroelectronics | 2N6985 vs SD1463 |
0204-125 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN, 55JT, 8 PIN | Microsemi Corporation | 2N6985 vs 0204-125 |
2N6986 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2N6985 vs 2N6986 |
MRF393 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | Motorola Mobility LLC | 2N6985 vs MRF393 |
MS1508 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M168, 3 PIN | Advanced Power Technology | 2N6985 vs MS1508 |
UML125B | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.400 INCH, FM-8 | Advanced Semiconductor Inc | 2N6985 vs UML125B |
MS1508 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, M168, 8 PIN | Microsemi Corporation | 2N6985 vs MS1508 |
2N6985 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | 2N6985 vs 2N6985 |
MRF392 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 744A-01, 8 PIN | Motorola Mobility LLC | 2N6985 vs MRF392 |
MRF392 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-8 | Advanced Semiconductor Inc | 2N6985 vs MRF392 |