-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPIC84134TPWPRQ1-ND
|
DigiKey | IC RFID TRANSP 134.2KHZ Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9390 | Buy Now |
DISTI #
595-TPIC84134TPWPRQ1
|
Mouser Electronics | Interface - Specialized RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC84134TPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC84134TPWPRQ1
Texas Instruments
Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATES WITH 4.75 V TO 5.25 V DIGITAL SUPPLY | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1300 mA | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPIC84134TPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC84134TPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3941KLPTR-T | Full Bridge Based MOSFET Driver, 0.028A, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3941KLPTR-T |
TPIC84125TPWPRQ1 | Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP -40 to 105 | Texas Instruments | TPIC84134TPWPRQ1 vs TPIC84125TPWPRQ1 |
A3940KLP | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, TSSOP-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3940KLP |
A3940KLWTR | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, SOIC-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3940KLWTR |
TPIC84000TPWPRQ1 | Automotive Catalog Low-Frequency Multi-Channel Antenna Driver for Passive Start and Passive Entry Sy 28-HTSSOP | Texas Instruments | TPIC84134TPWPRQ1 vs TPIC84000TPWPRQ1 |
A3940KLW | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, SOIC-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3940KLW |
A3941KLP-T | Full Bridge Based MOSFET Driver, 0.028A, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3941KLP-T |
A3940KLPTR | Full Bridge Based MOSFET Driver, 0.8A, PDSO28, TSSOP-28 | Allegro MicroSystems LLC | TPIC84134TPWPRQ1 vs A3940KLPTR |