Part Details for TPD4E001DPKR by Texas Instruments
Overview of TPD4E001DPKR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4E001DPKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30280-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6USON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9718 In Stock |
|
$0.1293 / $0.4600 | Buy Now |
DISTI #
595-TPD4E001DPKR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low-Cap 4Ch +/-15kV ESD Prot Array RoHS: Compliant | 9275 |
|
$0.1250 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 65 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | 52 |
|
$0.3750 / $0.7500 | Buy Now | |
|
Quest Components | 4 |
|
$2.1600 / $2.8800 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 5.5VWM 6USON | 19956 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.5VWM 6USON | 35300 |
|
$1.7470 / $2.6200 | Buy Now |
Part Details for TPD4E001DPKR
TPD4E001DPKR CAD Models
TPD4E001DPKR Part Data Attributes
|
TPD4E001DPKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E001DPKR
Texas Instruments
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-USON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD4E001DPKR
This table gives cross-reference parts and alternative options found for TPD4E001DPKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E001DPKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD4E001DPKT | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-USON -40 to 85 | Texas Instruments | TPD4E001DPKR vs TPD4E001DPKT |