Part Details for TPCR336K010N1500 by Kyocera AVX Components
Overview of TPCR336K010N1500 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for TPCR336K010N1500
TPCR336K010N1500 CAD Models
TPCR336K010N1500 Part Data Attributes
|
TPCR336K010N1500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR336K010N1500
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 69 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TPCR336K010N1500
This table gives cross-reference parts and alternative options found for TPCR336K010N1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR336K010N1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR336K010X1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR336K010N1500 vs TPCR336K010X1500 |
TACR336K010QTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010QTA |
TACR336K010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010RTA |
TACR336K010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010FTA |
TPCR336K010P1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR336K010N1500 vs TPCR336K010P1500 |
TACR336K010MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010MTA |
TPCR336K010M1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR336K010N1500 vs TPCR336K010M1500 |
TACR336K010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010PTA |
TPCR336K010Q1500 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR336K010N1500 vs TPCR336K010Q1500 |
TACR336K010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR336K010N1500 vs TACR336K010ATA |