Part Details for TPC1240VE-144C by Rochester Electronics LLC
Overview of TPC1240VE-144C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPC1240VE-144C
TPC1240VE-144C CAD Models
TPC1240VE-144C Part Data Attributes:
|
TPC1240VE-144C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPC1240VE-144C
Rochester Electronics LLC
Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, CMOS, PQFP144, PLASTIC, MO-108DC-1, QFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, MO-108DC-1, QFP-144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 104 I/OS; 565 FLIP-FLOPS | |
Clock Frequency-Max | 66 MHz | |
Combinatorial Delay of a CLB-Max | 14 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 4000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 684 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for TPC1240VE-144C
This table gives cross-reference parts and alternative options found for TPC1240VE-144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1240VE-144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1240XL-FPQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-FPQ144I |
A1240A-2PQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 90.1MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240A-2PQ144I |
A1240XL-2PQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-2PQ144C |
A1240XL-1PQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 130MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-1PQ144I |
TPC1240VE-144I | FPGA, 684 CLBS, 4000 GATES, 55MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 | Texas Instruments | TPC1240VE-144C vs TPC1240VE-144I |
A1240XL-2PQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-2PQ144I |
A1240XL-FPQG144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-FPQG144C |
TPC1240VE-144C1 | FPGA, 684 CLBS, 4000 GATES, 75MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 | Texas Instruments | TPC1240VE-144C vs TPC1240VE-144C1 |
A1240XL-1PQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 190MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144C vs A1240XL-1PQ144C |
TPC1240VE-144I1 | FPGA, 684 CLBS, 4000 GATES, 66MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 | Texas Instruments | TPC1240VE-144C vs TPC1240VE-144I1 |