Part Details for TPC1240VE-144I by Texas Instruments
Overview of TPC1240VE-144I by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC2144IUP-14#TRPBF | Analog Devices | 14-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#TRPBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs |
Part Details for TPC1240VE-144I
TPC1240VE-144I CAD Models
TPC1240VE-144I Part Data Attributes
|
TPC1240VE-144I
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPC1240VE-144I
Texas Instruments
FPGA, 684 CLBS, 4000 GATES, 55MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,1.2SQ | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 55 MHz | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 104 | |
Number of Logic Cells | 684 | |
Number of Outputs | 104 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 684 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for TPC1240VE-144I
This table gives cross-reference parts and alternative options found for TPC1240VE-144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPC1240VE-144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1240A-2PQG144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 90.1MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240A-2PQG144I |
A1240-1PQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 75MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240-1PQ144C |
A1240XL-1PQ144M | Field Programmable Gate Array, 684 CLBs, 4000 Gates, CMOS, PQFP144, PLASTIC, MO-108, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240XL-1PQ144M |
TPC1240VE-144C1 | FPGA, 684 CLBS, 4000 GATES, 75MHz, PQFP144, PLASTIC, MO-108DC-1, QFP-144 | Texas Instruments | TPC1240VE-144I vs TPC1240VE-144C1 |
A1240-PQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240-PQ144C |
A1240XL-2PQG144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 215MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240XL-2PQG144I |
A1240XL-FPQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240XL-FPQ144I |
A1240A-2PQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 100MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240A-2PQ144C |
A1240XL-FPQ144C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240XL-FPQ144C |
A1240-1PQ144I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 66MHz, 684-Cell, CMOS, PQFP144, PLASTIC, QFP-144 | Actel Corporation | TPC1240VE-144I vs A1240-1PQ144I |