-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA741DGNR | Texas Instruments | 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown and Depop 8-MSOP-PowerPAD -40 to 85 | |
TPA741DR | Texas Instruments | 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown and Depop 8-SOIC -40 to 85 | |
TPA741DGN | Texas Instruments | 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown and Depop 8-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA741D-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 353 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
34307 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-7027-5-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 353 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8877 | Buy Now |
DISTI #
595-TPA741D
|
Mouser Electronics | Audio Amplifiers 700mW Low Voltage RoHS: Compliant | 393 |
|
$0.9360 / $1.7500 | Buy Now |
|
Rochester Electronics | TPA741 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown and Depop RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$0.7301 / $0.8590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA741D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA741D
Texas Instruments
700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA741D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA741D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA731DG4 | 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown 8-SOIC -40 to 85 | Texas Instruments | TPA741D vs TPA731DG4 |
TPA741DG4 | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TPA741D vs TPA741DG4 |
TPA741DRG4 | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TPA741D vs TPA741DRG4 |
TPA741DR | 700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85 | Texas Instruments | TPA741D vs TPA741DR |