Part Details for TPA741DG4 by Texas Instruments
Overview of TPA741DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPA741DG4
TPA741DG4 CAD Models
TPA741DG4 Part Data Attributes
|
TPA741DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA741DG4
Texas Instruments
0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPA741DG4
This table gives cross-reference parts and alternative options found for TPA741DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA741DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA731DRG4 | 700-mW Mono, Differential Input, Class-AB Audio Amplifier with Active High Shutdown 8-SOIC -40 to 85 | Texas Instruments | TPA741DG4 vs TPA731DRG4 |
TPA741D | 700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85 | Texas Instruments | TPA741DG4 vs TPA741D |
TPA741DR | 700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85 | Texas Instruments | TPA741DG4 vs TPA741DR |
TPA731DR | 700-mW, mono, analog input Class-AB audio amplifier with differential inputs 8-SOIC -40 to 85 | Texas Instruments | TPA741DG4 vs TPA731DR |