-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
138-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C control interface 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41841-1-ND
|
DigiKey | IC AMP CLASS AB STER 290MW 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
822 In Stock |
|
$0.8286 / $1.7000 | Buy Now |
DISTI #
595-TPA6130A2RTJT
|
Mouser Electronics | Audio Amplifiers 138-mW Amplifier RoHS: Compliant | 406 |
|
$0.8170 / $1.6200 | Buy Now |
DISTI #
V72:2272_07410143
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 100 |
|
$0.7848 / $0.8248 | Buy Now |
DISTI #
61666195
|
Verical | Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2137 | Americas - 100 |
|
$0.7848 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.2352 / $2.4704 | Buy Now | |
|
Quest Components | 117 |
|
$1.8700 / $3.7400 | Buy Now | |
|
Quest Components | 52 |
|
$4.3290 / $6.4935 | Buy Now | |
DISTI #
TPA6130A2RTJT
|
TME | IC: audio amplifier, Pout: 138mW, 2.5÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$1.1800 / $1.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6130A2RTJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6130A2RTJT
Texas Instruments
138-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C control interface 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.138 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPA6130A2RTJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6130A2RTJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA6130A2RTJRG4 | Texas Instruments | Check for Price | 138-mW, stereo, analog input headphone amplifier with I2C control interface 20-QFN -40 to 85 | TPA6130A2RTJT vs TPA6130A2RTJRG4 |
TPA6130A2RTJR | Texas Instruments | $0.5751 | 138-mW, stereo, analog input headphone amplifier with I2C control interface 20-QFN -40 to 85 | TPA6130A2RTJT vs TPA6130A2RTJR |
TPA6140A2YFFT | Texas Instruments | $1.6811 | 32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85 | TPA6130A2RTJT vs TPA6140A2YFFT |
TPA6140A2YFFR | Texas Instruments | $0.8449 | 32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85 | TPA6130A2RTJT vs TPA6140A2YFFR |
MAX9879ERV+T | Maxim Integrated Products | Check for Price | Volume Control Circuit, | TPA6130A2RTJT vs MAX9879ERV+T |