Part Details for TPA2010D1YEFT by Texas Instruments
Overview of TPA2010D1YEFT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPA2010D1YEFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPA2010 - 2.5-W Mono Class-D Audio Amplifier with Variable Gain ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6635 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for TPA2010D1YEFT
TPA2010D1YEFT CAD Models
TPA2010D1YEFT Part Data Attributes:
|
TPA2010D1YEFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2010D1YEFT
Texas Instruments
2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.45 X 1.45 MM, DSBGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.795 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.795 mm |
Alternate Parts for TPA2010D1YEFT
This table gives cross-reference parts and alternative options found for TPA2010D1YEFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2010D1YEFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2010D1YEFR | 2.5W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.45 X 1.45 MM, DSBGA-9 | Texas Instruments | TPA2010D1YEFT vs TPA2010D1YEFR |
TPA2010D1YEF | 2.5W, 1 CHANNEL, AUDIO AMPLIFIER, BGA9, NANOSTAR, WCSP-9 | Texas Instruments | TPA2010D1YEFT vs TPA2010D1YEF |